KEMET 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 461-2720
- Mfr. Part No.:
- C1206C475K3PACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP285.15
(exc. VAT)
PHP319.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 27,550 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP11.406 | PHP285.15 |
*price indicative
- RS Stock No.:
- 461-2720
- Mfr. Part No.:
- C1206C475K3PACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 481, IPC/JSTD-020, IPC-7351, EIA 624, EIA 556 | |
| Height | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 481, IPC/JSTD-020, IPC-7351, EIA 624, EIA 556 | ||
Height 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
