TDK 1μF MLCC, 50V dc V, ±20% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
384-7127P
Mfr. Part No.:
C3225JB1H105M
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

JB

Tolerance

±20%

Dimensions

3.2 x 2.5 x 1.6mm

Length

3.2mm

Depth

2.5mm

Height

1.6mm

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy