33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 318-1809P
- Mfr. Part No.:
- RPE2C1H330J2P1Z01B
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 318-1809P
- Mfr. Part No.:
- RPE2C1H330J2P1Z01B
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | CH | |
| Tolerance | ±5% | |
| Length | 5mm | |
| Height | 3.5mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric CH | ||
Tolerance ±5% | ||
Length 5mm | ||
Height 3.5mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP


Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
