Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

PHP18,150.00

(exc. VAT)

PHP20,330.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +PHP1.815PHP18,150.00

*price indicative

RS Stock No.:
276-3756
Mfr. Part No.:
GRM188R61A226ME15J
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Multi-layer

Package/Case

0603

Mount Type

Surface

Packaging

330 mm Dia Reel Paper Tape W8P2

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

RoHS

Width

0.8mm

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

85°C

The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy