Murata 2.2 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Reflow Soldering
- RS Stock No.:
- 276-3745
- Mfr. Part No.:
- GRM155Z71A225KE44D
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP301.00
(exc. VAT)
PHP337.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP3.01 | PHP301.00 |
| 500 - 900 | PHP2.644 | PHP264.40 |
| 1000 - 4900 | PHP2.225 | PHP222.50 |
| 5000 + | PHP1.675 | PHP167.50 |
*price indicative
- RS Stock No.:
- 276-3745
- Mfr. Part No.:
- GRM155Z71A225KE44D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0402 | |
| Construction | Multi-layer | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Mount Type | Reflow Soldering | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Construction Multi-layer | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Mount Type Reflow Soldering | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Reflow Soldering
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Reflow Soldering
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Reflow Soldering
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Reflow Soldering
- Murata 1 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 10 nF Multilayer Ceramic Capacitor ±2 %, Reflow Soldering
- Murata 10 nF Multilayer Ceramic Capacitor ±2 %, Reflow Soldering
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
