Murata 2.2 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Solder

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP3,510.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP1,715.00

(exc. VAT)

PHP1,921.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30,000 unit(s) shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP1.715PHP1,715.00-
10000 +PHP1.364PHP1,364.00PHP3,510.00

*price indicative

Packaging Options:
RS Stock No.:
276-3723
Mfr. Part No.:
GRM033R61A225KE47D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

10V dc

Construction

Multi-layer Ceramic Chip

Package/Case

0201

Mount Type

Solder

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Length

0.6mm

Width

0.3mm

Standards/Approvals

RoHS

Height

0.3mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy