Vishay 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 272-7963
- Mfr. Part No.:
- VJ1206Y105KXXTW1BC
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP9,930.00
(exc. VAT)
PHP11,130.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP3.31 | PHP9,930.00 |
*price indicative
- RS Stock No.:
- 272-7963
- Mfr. Part No.:
- VJ1206Y105KXXTW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Construction | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel and Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Nickel Barrier | |
| Series | VJ....W1BC Basic Commodity | |
| Height | 0.8mm | |
| Length | 3.3mm | |
| Standards/Approvals | Vishay Green, RoHS, Halogen Free | |
| Width | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Construction 1206 | ||
Mount Type Surface | ||
Packaging Reel and Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Nickel Barrier | ||
Series VJ....W1BC Basic Commodity | ||
Height 0.8mm | ||
Length 3.3mm | ||
Standards/Approvals Vishay Green, RoHS, Halogen Free | ||
Width 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- HK
The Vishay SMD Capacitor is a 1 uF capacitor and operates on 25 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 560 pF Multilayer Ceramic Capacitor ±10 %, Surface
