Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 272-7940
- Mfr. Part No.:
- VJ0805Y104KXAPW1BC
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save PHP40.00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
PHP299.00
(exc. VAT)
PHP334.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 5,400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 200 | PHP1.495 | PHP299.00 | - |
| 400 - 800 | PHP1.395 | PHP279.00 | PHP40.00 |
| 1000 - 1800 | PHP1.245 | PHP249.00 | PHP250.00 |
| 2000 + | PHP1.095 | PHP219.00 | PHP800.00 |
*price indicative
- RS Stock No.:
- 272-7940
- Mfr. Part No.:
- VJ0805Y104KXAPW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 0805 | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel and Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Nickel Barrier | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1BC Basic Commodity | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS, Vishay Green, Halogen Free | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 0805 | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel and Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Nickel Barrier | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1BC Basic Commodity | ||
Width 1.25mm | ||
Height 0.8mm | ||
Standards/Approvals RoHS, Vishay Green, Halogen Free | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
