Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 272-7933
- Mfr. Part No.:
- VJ0805Y103KXACW1BC
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP6,124.00
(exc. VAT)
PHP6,860.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,000 unit(s) shipping from May 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP1.531 | PHP6,124.00 |
*price indicative
- RS Stock No.:
- 272-7933
- Mfr. Part No.:
- VJ0805Y103KXACW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 0805 | |
| Package/Case | 0805 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Nickel Barrier | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1BC Basic Commodity | |
| Width | 1.25mm | |
| Standards/Approvals | Vishay Green, RoHS, Halogen Free | |
| Length | 2mm | |
| Height | 0.8mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 0805 | ||
Package/Case 0805 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Nickel Barrier | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1BC Basic Commodity | ||
Width 1.25mm | ||
Standards/Approvals Vishay Green, RoHS, Halogen Free | ||
Length 2mm | ||
Height 0.8mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 10000 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- Vishay 10 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
