Vishay 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP12,760.00

(exc. VAT)

PHP14,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP3.19PHP12,760.00

*price indicative

RS Stock No.:
272-7825
Mfr. Part No.:
VJ0603A101JXAAC
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

0603

Package/Case

0603

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ Commercial

Width

0.8mm

Standards/Approvals

Vishay Green, Halogen Free, RoHS-

Length

1.6mm

Height

0.97mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

COO (Country of Origin):
IL
The Vishay SMD Capacitor is a 100 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor has C0G ultra stable dielectric which offering a very low temperature coefficient of capacitance. This capacitor used for timing and tuning circuits, sensor and scanner applications and surge suppression applications.

Lead free

Halogen free

RoHS Compliant

Wet build process

C0G offers low dissipation

Excellent aging characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy