KEMET 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP14.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP97.20

(exc. VAT)

PHP108.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,950 unit(s) ready to ship from another location
  • Plus 925 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP3.888PHP97.20-
125 +PHP3.772PHP94.30PHP14.50

*price indicative

Packaging Options:
RS Stock No.:
264-4084
Mfr. Part No.:
C1206C102J5GACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

1.6mm

Standards/Approvals

EIA 1206, EIA 0603, EIA 556, J-STD-020, EIA 0805, EIA 624, EIA 481, IPC-7351

Height

780μm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.

200 MHz/330 DMIPS, MIPS32 microAptiv core

Dual Panel Flash for live update support

12-bit, 18 MSPS, 45-channel ADC module

Memory Management Unit for optimum embedded OS execution

microMIPS mode for up to 35% code compression

CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators

SPI/I2S interfaces for audio processing and playback

Hi-Speed USB Device/Host/OTG

10/100 Mbps Ethernet MAC with MII and RMII Interface

Advanced Memory Protection

2MB Flash memory (plus an additional 160 KB of Boot Flash)

640KB SRAM memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy