Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP138.20

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP230.30

(exc. VAT)

PHP257.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 190PHP23.03PHP230.30-
200 - 390PHP22.339PHP223.39PHP138.20
400 - 590PHP20.998PHP209.98PHP812.80
600 - 990PHP19.107PHP191.07PHP2,353.80
1000 +PHP16.814PHP168.14PHP6,216.00

*price indicative

Packaging Options:
RS Stock No.:
263-4218
Distrelec Article No.:
304-35-268
Mfr. Part No.:
885012209019
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Package/Case

1210

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Width

2.5mm

Standards/Approvals

RoHS, REACH

Height

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy