Wurth Elektronik 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP135.45

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP757.94

(exc. VAT)

PHP848.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 40PHP75.794PHP757.94-
50 - 90PHP73.085PHP730.85PHP135.45
100 - 190PHP70.376PHP703.76PHP541.80
200 - 390PHP66.583PHP665.83PHP1,842.20
400 +PHP61.706PHP617.06PHP5,635.20

*price indicative

Packaging Options:
RS Stock No.:
263-4215
Mfr. Part No.:
885012209006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

10V dc

Package/Case

1210

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Width

2.5mm

Length

3.2mm

Standards/Approvals

REACH, RoHS

Height

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy