Wurth Elektronik 22 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP284.20

(exc. VAT)

PHP318.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,650 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450PHP5.684PHP284.20-
500 - 950PHP5.178PHP258.908%
1000 - 1950PHP4.798PHP239.9015%
2000 +PHP4.165PHP208.2526%

*price indicative

Packaging Options:
RS Stock No.:
263-4181
Distrelec Article No.:
304-35-254
Mfr. Part No.:
885012208027
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

16V dc

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH, RoHS

Length

3.2mm

Width

1.6mm

Height

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy