Wurth Elektronik 8.2 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP12,544.00

(exc. VAT)

PHP14,048.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
4000 +PHP3.136PHP12,544.00

*price indicative

RS Stock No.:
263-4045
Mfr. Part No.:
885012007098
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

8.2pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0805

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Length

2mm

Height

1.25mm

Standards/Approvals

RoHS, REACH

Width

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links