Wurth Elektronik 33 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 263-4030
- Mfr. Part No.:
- 885012007079
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP9,800.00
(exc. VAT)
PHP10,960.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP2.45 | PHP9,800.00 |
*price indicative
- RS Stock No.:
- 263-4030
- Mfr. Part No.:
- 885012007079
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Width 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
