Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP69.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP205.80

(exc. VAT)

PHP230.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,200 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
100 - 400PHP2.058PHP205.80-
500 - 900PHP1.92PHP192.00PHP69.00
1000 - 1900PHP1.783PHP178.30PHP275.00
2000 - 3900PHP1.645PHP164.50PHP826.00
4000 +PHP1.438PHP143.80PHP2,480.00

*price indicative

Packaging Options:
RS Stock No.:
263-3906
Mfr. Part No.:
885012005084
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

500μm

Width

500μm

Standards/Approvals

REACH, RoHS

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy