Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 263-3894
- Distrelec Article No.:
- 304-35-176
- Mfr. Part No.:
- 885012005053
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
PHP156.80
(exc. VAT)
PHP175.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | PHP0.784 | PHP156.80 | - |
| 1000 - 1800 | PHP0.764 | PHP152.80 | 2% |
| 2000 - 3800 | PHP0.745 | PHP149.00 | 4% |
| 4000 + | PHP0.727 | PHP145.40 | 7% |
*price indicative
- RS Stock No.:
- 263-3894
- Distrelec Article No.:
- 304-35-176
- Mfr. Part No.:
- 885012005053
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | REACH, RoHS | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals REACH, RoHS | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
