Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

PHP5,880.00

(exc. VAT)

PHP6,590.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +PHP0.588PHP5,880.00

*price indicative

RS Stock No.:
263-3878
Mfr. Part No.:
885012005039
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

6.8pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Width

500μm

Standards/Approvals

RoHS, REACH

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy