Wurth Elektronik 10 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP74,423.50

(exc. VAT)

PHP83,354.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP148.847PHP74,423.50

*price indicative

RS Stock No.:
261-0074
Distrelec Article No.:
303-74-133
Mfr. Part No.:
885012214006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Width

5mm

Standards/Approvals

REACH, RoHS

Length

5.7mm

Height

5mm

Maximum Operating Temperature

125°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.

Operating temperature -55 up to +125 °C

Moisture sensitivity level (MSL) 1

RoHS approval compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy