Murata 10 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface
- RS Stock No.:
- 260-8835
- Mfr. Part No.:
- GRM32EC72A106KE05K
- Manufacturer:
- Murata
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 260-8835
- Mfr. Part No.:
- GRM32EC72A106KE05K
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape Carrier Packaging | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape Carrier Packaging | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Height 2.5mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
