Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 260-8831
- Mfr. Part No.:
- GRM31CR71H475KA12K
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP199.08
(exc. VAT)
PHP222.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 240 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP9.954 | PHP199.08 |
| 200 - 380 | PHP8.744 | PHP174.88 |
| 400 - 980 | PHP7.533 | PHP150.66 |
| 1000 + | PHP5.718 | PHP114.36 |
*price indicative
- RS Stock No.:
- 260-8831
- Mfr. Part No.:
- GRM31CR71H475KA12K
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 1206 | |
| Packaging | Plastic Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 1206 | ||
Packaging Plastic Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
