Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 6000 units)*

PHP24,660.00

(exc. VAT)

PHP27,600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
6000 +PHP4.11PHP24,660.00

*price indicative

RS Stock No.:
260-8828
Mfr. Part No.:
GRM31CR71E106KA12K
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

1206

Construction

Chip Multilayer Ceramic

Packaging

Tape Carrier Packaging

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Width

1.6mm

Standards/Approvals

RoHS, REACH

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

125°C

The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy