Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP166.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP470.40

(exc. VAT)

PHP526.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17,400 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
200 - 800PHP2.352PHP470.40-
1000 - 1800PHP2.186PHP437.20PHP166.00
2000 - 3800PHP2.02PHP404.00PHP664.00
4000 - 7800PHP1.854PHP370.80PHP1,992.00
8000 +PHP1.655PHP331.00PHP5,576.00

*price indicative

Packaging Options:
RS Stock No.:
260-2300
Distrelec Article No.:
304-42-293
Mfr. Part No.:
885012104005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS, REACH

Height

30μm

Width

300μm

Length

600μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.

-55 to +85 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy