Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP42,219.50

(exc. VAT)

PHP47,286.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP84.439PHP42,219.50

*price indicative

RS Stock No.:
260-1706
Mfr. Part No.:
8853522130111
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

2211

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Copper/Nickel/Tin

Minimum Operating Temperature

-55°C

Series

WCAP-CSMH

Width

2.8mm

Standards/Approvals

REACH, RoHS

Height

2.8mm

Length

5.7mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik safety capacitor is suitable for interference suppression. It has operating temperature range from -55 °C up to + 125 °C.

Safety class: X1/Y2

TÜV, cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy