Murata 220 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP250.38

(exc. VAT)

PHP280.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,900 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP25.038PHP250.38-
100 - 990PHP21.364PHP213.6414%
1000 +PHP17.692PHP176.9229%

*price indicative

Packaging Options:
RS Stock No.:
247-8142
Mfr. Part No.:
GRM31C5C1H224JE02L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

50V dc

Package/Case

1206

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Packaging

Plastic Tape Reel

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Width

1.6mm

Length

3.2mm

Standards/Approvals

UL, RoHS, REACH

Height

1.6mm

Maximum Operating Temperature

125°C

The Murata 0.22 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy