Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 247-8101
- Distrelec Article No.:
- 304-40-704
- Mfr. Part No.:
- GRM21BR61A226ME51L
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP212.25
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP282.15
(exc. VAT)
PHP316.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | PHP5.643 | PHP282.15 | - |
| 250 - 2450 | PHP4.794 | PHP239.70 | PHP212.25 |
| 2500 + | PHP3.521 | PHP176.05 | PHP5,305.00 |
*price indicative
- RS Stock No.:
- 247-8101
- Distrelec Article No.:
- 304-40-704
- Mfr. Part No.:
- GRM21BR61A226ME51L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 1.25mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | UL, REACH, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 1.25mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals UL, REACH, RoHS | ||
Maximum Operating Temperature 85°C | ||
The Murata 22 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
