Murata 22 μF Multilayer Ceramic Capacitor, 16V dc, 20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP111.70

(exc. VAT)

PHP125.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 40PHP11.17PHP111.70-
50 - 990PHP9.396PHP93.9615%
1000 +PHP7.623PHP76.2331%

*price indicative

Packaging Options:
RS Stock No.:
247-8094
Mfr. Part No.:
GRM21BC81C226ME44L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

16V dc

Package/Case

0805

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Dielectric

Ceramic

Tolerance

20 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Height

1.25mm

Width

1.25mm

Standards/Approvals

RoHS, REACH, UL

Length

2mm

Maximum Operating Temperature

105°C

The Murata 22 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance Value with latest Advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy