Murata 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP79.20

(exc. VAT)

PHP88.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
200 - 800PHP0.396PHP79.20
1000 - 7800PHP0.322PHP64.40
8000 +PHP0.219PHP43.80

*price indicative

Packaging Options:
RS Stock No.:
247-8015
Mfr. Part No.:
GRM155R71E473KA88D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Multi-layer

Package/Case

0402

Packaging

Tape Carrier Packaging

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

UL, RoHS, REACH

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata 0.047 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy