Murata 3.3 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP109.92

(exc. VAT)

PHP123.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90PHP10.992PHP109.92
100 - 990PHP9.609PHP96.09
1000 +PHP6.844PHP68.44

*price indicative

Packaging Options:
RS Stock No.:
247-7893
Mfr. Part No.:
GCM21BR71C335KA73L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Height

1.25mm

Standards/Approvals

UL, RoHS, REACH

Length

2mm

Width

1.25mm

Maximum Operating Temperature

125°C

The Murata 3.3 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0805 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy