Murata 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

PHP15,680.00

(exc. VAT)

PHP17,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +PHP1.568PHP15,680.00

*price indicative

RS Stock No.:
247-7869
Mfr. Part No.:
GCM188R71C105KA64J
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Width

800μm

Height

800μm

Length

1.6mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 1 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy