Murata 10 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 247-7769
- Distrelec Article No.:
- 304-40-686
- Mfr. Part No.:
- GCJ32EC71H106KA01L
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP160.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP429.02
(exc. VAT)
PHP480.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP42.902 | PHP429.02 | - |
| 50 - 490 | PHP39.696 | PHP396.96 | PHP160.30 |
| 500 + | PHP34.565 | PHP345.65 | PHP4,168.50 |
*price indicative
- RS Stock No.:
- 247-7769
- Distrelec Article No.:
- 304-40-686
- Mfr. Part No.:
- GCJ32EC71H106KA01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Dielectric | X7S | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Soft Termination | |
| Minimum Operating Temperature | -55°C | |
| Series | GCJ | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape | ||
Dielectric X7S | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Soft Termination | ||
Minimum Operating Temperature -55°C | ||
Series GCJ | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 2.5mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 10 microfarad soft termination chip capacitor (MLCC) is rated for 50 Volts(V) and comes in a 1210 size package.
It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
