Murata 2.2 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface
- RS Stock No.:
- 247-7765
- Distrelec Article No.:
- 304-33-052
- Mfr. Part No.:
- GCJ32DR72A225KA01L
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP660.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP593.90
(exc. VAT)
PHP665.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 160 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from March 26, 2027
- Plus 1,000 unit(s) shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP59.39 | PHP593.90 | - |
| 100 - 490 | PHP52.784 | PHP527.84 | PHP660.60 |
| 500 + | PHP46.178 | PHP461.78 | PHP6,606.00 |
*price indicative
- RS Stock No.:
- 247-7765
- Distrelec Article No.:
- 304-33-052
- Mfr. Part No.:
- GCJ32DR72A225KA01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Soft Termination | |
| Minimum Operating Temperature | -55°C | |
| Series | GCJ | |
| Standards/Approvals | UL, RoHS, REACH | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Soft Termination | ||
Minimum Operating Temperature -55°C | ||
Series GCJ | ||
Standards/Approvals UL, RoHS, REACH | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 2.2 microfarad soft termination chip capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1210 size package.
It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
