Murata 4.7 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP348.10

(exc. VAT)

PHP389.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,785 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 20PHP69.62PHP348.10
25 - 45PHP66.938PHP334.69
50 - 495PHP64.254PHP321.27
500 +PHP53.52PHP267.60

*price indicative

Packaging Options:
RS Stock No.:
247-7763
Mfr. Part No.:
GCJ32DC72A475KE01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

1210

Packaging

Tape

Mount Type

Surface

Dielectric

X7S

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Soft Termination

Series

GCJ

Width

2.5mm

Standards/Approvals

REACH, RoHS, UL

Height

2mm

Length

3.2mm

Maximum Operating Temperature

125°C

The Murata 4.7 microfarad soft termination chip capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1210 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy