Murata 1 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP16,166.00

(exc. VAT)

PHP18,106.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP8.083PHP16,166.00

*price indicative

RS Stock No.:
247-7760
Mfr. Part No.:
GCJ31CR72A105KA01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Soft Termination

Series

GCJ

Width

1.6mm

Height

2mm

Length

3.2mm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

125°C

The Murata 1 microfarad soft termination chip capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1206 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy