Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP101.65

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP129.79

(exc. VAT)

PHP145.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,070 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 40PHP12.979PHP129.79-
50 - 990PHP10.946PHP109.46PHP101.65
1000 +PHP8.097PHP80.97PHP4,882.00

*price indicative

Packaging Options:
RS Stock No.:
247-7757
Mfr. Part No.:
GCJ31CR71E475KA12L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

25V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Soft Termination

Minimum Operating Temperature

-55°C

Series

GCJ

Length

3.2mm

Height

1.6mm

Standards/Approvals

REACH, RoHS, UL

Width

1.6mm

Maximum Operating Temperature

125°C

The Murata 4.7 microfarad soft termination chip capacitor (MLCC) is rated for 25 Volts(V) and comes in a 1206 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy