Murata 1 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP12,741.00

(exc. VAT)

PHP14,271.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from June 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP4.247PHP12,741.00

*price indicative

RS Stock No.:
247-7748
Mfr. Part No.:
GCJ21BR71H105KA01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Soft Termination

Series

GCJ

Standards/Approvals

REACH, RoHS, UL

Height

1.25mm

Width

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

The Murata 1 microfarad soft termination chip capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy