Murata 4.7 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP17,490.00

(exc. VAT)

PHP19,590.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP5.83PHP17,490.00

*price indicative

RS Stock No.:
247-7746
Mfr. Part No.:
GCJ21BR71C475KA01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Soft Termination

Series

GCJ

Width

1.25mm

Height

1.25mm

Length

2mm

Standards/Approvals

REACH, UL, RoHS

Maximum Operating Temperature

125°C

The Murata 4.7 microfarad soft termination chip capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0805 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy