Taiyo Yuden 0.1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- RS Stock No.:
- 247-0015
- Mfr. Part No.:
- MCASU21GSB7104KTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
PHP469.95
(exc. VAT)
PHP526.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3,000 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 150 - 1050 | PHP3.133 | PHP469.95 |
| 1200 - 2250 | PHP2.976 | PHP446.40 |
| 2400 + | PHP2.831 | PHP424.65 |
*price indicative
- RS Stock No.:
- 247-0015
- Mfr. Part No.:
- MCASU21GSB7104KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 0.1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 2012 | |
| Package/Case | 2012 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MCASU | |
| Height | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 0.1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 2012 | ||
Package/Case 2012 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MCASU | ||
Height 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 0.1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 0.1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 0.1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 0.1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2200 pF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1000 pF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
