Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %
- RS Stock No.:
- 246-9991
- Mfr. Part No.:
- MCAST31LAB7106KTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP494.40
(exc. VAT)
PHP553.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 250 | PHP9.888 | PHP494.40 |
| 300 - 550 | PHP9.399 | PHP469.95 |
| 600 + | PHP8.933 | PHP446.65 |
*price indicative
- RS Stock No.:
- 246-9991
- Mfr. Part No.:
- MCAST31LAB7106KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 3216 | |
| Construction | 3216 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MCAST | |
| Width | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 3216 | ||
Construction 3216 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MCAST | ||
Width 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 10uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor Surface
