Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %
- RS Stock No.:
- 246-9987
- Mfr. Part No.:
- MCAST21GSB7105KTNB25
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 500 more to save PHP106.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP424.40
(exc. VAT)
PHP475.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | PHP4.244 | PHP424.40 | - |
| 500 - 900 | PHP4.032 | PHP403.20 | PHP106.00 |
| 1000 + | PHP3.833 | PHP383.30 | PHP411.00 |
*price indicative
- RS Stock No.:
- 246-9987
- Mfr. Part No.:
- MCAST21GSB7105KTNB25
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | 2012 | |
| Package/Case | 2012 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MCAST | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 25°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction 2012 | ||
Package/Case 2012 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MCAST | ||
Width 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 25°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 0.22 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 0.1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
