Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-9977
Mfr. Part No.:
MCAST168AB7105KTNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

25V dc

Package/Case

1608

Construction

1608

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MCAST

Height

800μm

Length

1.6mm

Standards/Approvals

REACH, RoHS

Width

800μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy