TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial
- RS Stock No.:
- 242-7577
- Mfr. Part No.:
- FG20X7R1H106KRT06
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP444.80
(exc. VAT)
PHP498.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | PHP88.96 | PHP444.80 | - |
| 10 - 20 | PHP84.188 | PHP420.94 | 5% |
| 25 - 45 | PHP79.414 | PHP397.07 | 10% |
| 50 + | PHP73.044 | PHP365.22 | 17% |
*price indicative
- RS Stock No.:
- 242-7577
- Mfr. Part No.:
- FG20X7R1H106KRT06
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Push-in | |
| Packaging | Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Width | 4mm | |
| Height | 4mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Push-in | ||
Packaging Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Width 4mm | ||
Height 4mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Related links
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Push-in Radial
