TDK 4.7 μF Multilayer Ceramic Capacitor, 100V dc, Surface
- RS Stock No.:
- 242-7545
- Mfr. Part No.:
- CNA6P1X7R2A475K250AE
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP40,945.00
(exc. VAT)
PHP45,858.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP40.945 | PHP40,945.00 |
*price indicative
- RS Stock No.:
- 242-7545
- Mfr. Part No.:
- CNA6P1X7R2A475K250AE
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CNA | |
| Standards/Approvals | RoHS, REACH | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CNA | ||
Standards/Approvals RoHS, REACH | ||
Height 2.5mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
The TDK multilayer ceramic chip capacitor low resistance type soft termination automotive grade CNA series is a product which conductive resin layers are included in terminals. It differs from conventional soft termination CGA series whose overall surface of copper is covered with the resin layers, the resin layers are covering only board mounting side. As a result, the current can pass outside the resin layers having slightly high resistance and so low electric resistance has been realized.
Low electric resistance by applying the resin layers to only board mounting side
AEC-Q200 compliant
Related links
- TDK 4.7 μF Multilayer Ceramic Capacitor Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 5 pF Multilayer Ceramic Capacitor Surface
- KYOCERA AVX 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
