TDK 330 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-7475
- Mfr. Part No.:
- CGA3E3X7R1H334K080AB
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP13,564.00
(exc. VAT)
PHP15,192.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP3.391 | PHP13,564.00 |
*price indicative
- RS Stock No.:
- 242-7475
- Mfr. Part No.:
- CGA3E3X7R1H334K080AB
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Standards/Approvals | RoHS, REACH | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Standards/Approvals RoHS, REACH | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Related links
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 330 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
