TDK 10 μF Multilayer Ceramic Capacitor, 75V dc, ±10 %, Surface
- RS Stock No.:
- 242-7435
- Mfr. Part No.:
- C3225X7R1N106K250AC
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP274.50
(exc. VAT)
PHP307.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from February 26, 2027
- Plus 1,000 unit(s) shipping from June 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | PHP54.90 | PHP274.50 |
| 10 - 20 | PHP51.458 | PHP257.29 |
| 25 - 45 | PHP48.018 | PHP240.09 |
| 50 + | PHP42.852 | PHP214.26 |
*price indicative
- RS Stock No.:
- 242-7435
- Mfr. Part No.:
- C3225X7R1N106K250AC
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 75V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 75V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 2.5mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 10 μF Surface Polymer Capacitor, 75V dc
- Vishay 10 μF MnO2 Tantalum Capacitor 75V dc 597D Series
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
