TDK 33 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 242-7389
- Mfr. Part No.:
- C2012C0G1H333J125AA
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP102.31
(exc. VAT)
PHP114.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,000 unit(s) shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | PHP10.231 | PHP102.31 |
| 20 - 40 | PHP9.252 | PHP92.52 |
| 50 - 90 | PHP8.273 | PHP82.73 |
| 100 + | PHP6.315 | PHP63.15 |
*price indicative
- RS Stock No.:
- 242-7389
- Mfr. Part No.:
- C2012C0G1H333J125AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Length | 2mm | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Length 2mm | ||
Height 1.25mm | ||
Width 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 33 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
