TDK 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 242-7359
- Mfr. Part No.:
- C1608X7R1C224K080AC
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP125.00
(exc. VAT)
PHP140.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | PHP2.50 | PHP125.00 | - |
| 100 - 200 | PHP2.221 | PHP111.05 | 11% |
| 250 - 450 | PHP2.081 | PHP104.05 | 16% |
| 500 + | PHP1.522 | PHP76.10 | 39% |
*price indicative
- RS Stock No.:
- 242-7359
- Mfr. Part No.:
- C1608X7R1C224K080AC
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor 10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
