Yageo 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP1,790.00

(exc. VAT)

PHP2,000.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 719,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 4000PHP1.79PHP1,790.00-
5000 +PHP1.754PHP1,754.002%

*price indicative

Packaging Options:
RS Stock No.:
242-3934
Distrelec Article No.:
304-41-266
Mfr. Part No.:
CC0805KPX7R9BB104
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

CC

Width

2mm

Standards/Approvals

IEC -60384, RoHS

Length

2mm

Height

40μm

Maximum Operating Temperature

125°C

The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0805-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 100 nF capacitor rated for 50V.

It is a 100 nF, general purpose resistor

Rated for 50V and has tolerance of ±10%

Thickness of 0.95 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy