Yageo 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP990.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP790.20

(exc. VAT)

PHP885.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
  • Plus 12,200 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP7.902PHP790.20-
1000 - 1900PHP6.912PHP691.20PHP990.00
2000 +PHP6.277PHP627.70PHP3,250.00

*price indicative

Packaging Options:
RS Stock No.:
242-3924
Distrelec Article No.:
304-33-264
Mfr. Part No.:
CC0603KRX7R9BB224
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

CC

Standards/Approvals

IEC -60384, RoHS

Width

800μm

Length

1.6mm

Height

800μm

Maximum Operating Temperature

125°C

The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 220 nF capacitor rated for 50V.

It is a 220 nF, general purpose resistor

Rated for 50V and has tolerance of ±10%

Thickness of 0.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy